
High-speed CMOS logic phase-locked loop with VCO, operating from 2V to 6V supply. Features a maximum frequency of 38MHz and a nominal supply current of 8uA. Packaged in a PDIP with gold contact plating, this through-hole mount component offers a wide operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HC4046AE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 38MHz |
| Height | 4.57mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4046AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
