
The CD74HC4046AM96E4 is a 1-bit CMOS phase-locked loop (PLL) integrated circuit with a maximum operating frequency of 38MHz. It is packaged in a surface-mount SOIC package and is compliant with lead-free standards. The device operates over a temperature range of -55°C to 125°C and has a nominal supply current of 8uA. The PLL IC is designed for use in clock and timing applications.
Texas Instruments CD74HC4046AM96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 38MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4046AM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
