
The CD74HC4046AMT is a 1-bit phase-locked loop (PLL) integrated circuit from Texas Instruments. It operates at a maximum frequency of 38MHz and has a supply voltage range of 2V to 6V. The device is packaged in a surface-mount SOIC package and is lead-free and RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments CD74HC4046AMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 38MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4046AMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
