
The CD74HC4046AMTE4 is a 1-bit CMOS PLL clock generator from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The PLL clock generator has a nominal supply current of 8uA and a maximum frequency of 38MHz.
Texas Instruments CD74HC4046AMTE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 38MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4046AMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
