
TEXAS INSTRUMENTS CD74HC4046APW Phase Locked Loop with VCO, 2 V to 6 V, TSSOP-16
Texas Instruments CD74HC4046APW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4046APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
