
High-speed CMOS logic phase-locked loop with VCO, operating from 2V to 6V supply. Features a 18MHz frequency with a maximum of 38MHz, and a single output. Packaged in a TSSOP with gold contact plating, this surface mount component offers a wide operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HC4046APWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 18MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 8uA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4046APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
