Hex 1-input inverter gate, part of the 74HC series, featuring six independent buffer/inverter circuits. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 14ns. Provides 5.2mA high and low level output current, with a quiescent current of 2uA. Surface mountable in a 16-pin SOIC package, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC4049ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4049ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
