
High-speed CMOS logic hex inverting buffer, featuring 6 independent inverting buffer/inverter circuits. Operates with a supply voltage range of 2V to 6V, offering a maximum output current of 5.2mA. This surface mount component, packaged in SOIC with gold contact plating, supports a wide temperature range from -55°C to 125°C. Propagation delay is 130ns, with a turn-on delay time of 85ns. The device is RoHS compliant.
Texas Instruments CD74HC4049MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4049MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
