
High-speed CMOS logic hex inverting buffers designed for surface mounting in a SO package with gold contact plating. This integrated circuit features six independent inverting buffer circuits, each with one input and one output. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 2V to 6V. Key specifications include a propagation delay of 14ns and a low quiescent current of 2µA. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4049NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4049NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
