
High-speed CMOS logic hex non-inverting buffers featuring a 2V to 6V supply voltage range and operating from -55°C to 125°C. This integrated circuit offers six independent buffer elements, each with one input and one output, providing a low quiescent current of 2uA. The component supports through-hole mounting in a 16-PDIP package with gold contact plating, delivering a high-level output current of -5.2mA and a low-level output current of 5.2mA. Propagation delay is rated at 85ns, with a turn-on delay time of 14ns.
Texas Instruments CD74HC4050EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 85ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4050EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
