
6-channel non-inverting buffer/converter, CMOS technology, push-pull output. Features 6-bit logic function with 6 inputs and 6 outputs. Operates from 2V to 6V supply voltage, with a maximum operating temperature of 125°C. Surface mountable in a 16-pin SOIC package, offering 5.2mA output current at both high and low levels. RoHS compliant and lead-free.
Texas Instruments CD74HC4050M technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 85ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
