
The CD74HC4050M96G4 is a 6-bit inverting buffer with 6 inputs and 6 outputs, operating over a supply voltage range of 2V to 6V. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead-free.
Texas Instruments CD74HC4050M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 85ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4050M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
