
High-speed CMOS logic hex non-inverting buffer, surface mountable in a SO package with gold contact plating. Features a wide operating temperature range from -55°C to 125°C, with supply voltage capabilities between 2V and 6V. Delivers 5.2mA low-level output current and -5.2mA high-level output current, with a propagation delay of 85ns. This RoHS compliant component offers 6 non-inverting buffer elements, each with a single bit, input, and output.
Texas Instruments CD74HC4050NSRG4 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 85ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4050NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
