
High-speed CMOS logic hex non-inverting buffers, featuring 6 bits and 6 input/output lines, operate with a supply voltage range of 2V to 6V. This surface-mount component, housed in a 16-TSSOP package with gold contact plating, offers a propagation delay of 14ns. It supports a high level output current of -5.2mA and a low level output current of 5.2mA, with a quiescent current of 2uA. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is designed for reliable performance.
Texas Instruments CD74HC4050PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4050PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
