
8:1 analog multiplexer, 1-channel, 1 circuit, 8 inputs, 1 output, 1 switch. Features a 180MHz -3dB bandwidth and 60ns propagation delay. Operates with dual supply voltages from 1V to 5V, and single supply voltages from 2V to 6V. Surface mountable in a 16-SOIC package with tin plating, offering a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC4051M96 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Dual Supply Voltage | 3V |
| Height | 1.58mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
