
8:1 analog multiplexer, featuring a 180MHz -3dB bandwidth and 60ns propagation delay. This single-channel, 8-input, 1-output IC operates with dual supply voltages from 1V to 5V, or single supply from 2V to 6V. It offers ±25mA high and low level output current and a nominal supply current of 16µA. Packaged in a 16-SOIC with gold contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4051M96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051M96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
