
8:1 analog multiplexer, 1-channel, 1 circuit, designed for surface mount applications in a 16-SOIC package with tin contact plating. Features a -3dB bandwidth of 180MHz, on-state resistance of 130 Ohms, and a propagation delay of 4ns. Operates with single or dual supply voltages ranging from 1V to 6V, with a maximum dual supply voltage of 5V. Supports a wide operating temperature range from -55°C to 125°C, with high and low level output currents of 25mA. This lead-free and RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4051M96G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 130R |
| Operating Supply Current | 160uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051M96G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
