
8:1 analog multiplexer, 1-channel, featuring a 180MHz -3dB bandwidth. Operates with dual supply voltages from 1V to 5V, or single supply from 2V to 6V. Offers high and low level output currents of 25mA, with a nominal supply current of 16µA. Packaged in a 16-SOIC surface mount case with gold contact plating, suitable for operation between -55°C and 125°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4051M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
