
IC MUX/DEMUX 8X1 16SOIC
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 180MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
