8-channel analog multiplexer/demultiplexer for surface mount applications. Features a bandwidth of 180MHz and an on-state resistance of 130 Ohms. Operates with dual supply voltages from 1V to 5V, and single supply voltages from 2V to 6V. This SOIC-packaged component offers a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC4051MTE4 technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.