
8-channel analog multiplexer/demultiplexer IC, featuring a 180MHz bandwidth and 60ns propagation delay. Operates with dual supply voltages from 1V to 5V, and single supply from 2V to 6V. Surface mountable in a 16-pin SOIC package, this RoHS compliant component offers a low nominal supply current of 16µA. Suitable for applications requiring signal routing with an on-state resistance of 130 Ohms, operating across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4051MTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051MTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
