8:1, 1-channel analog multiplexer/demultiplexer IC featuring a 180MHz -3dB bandwidth. Operates with single or dual supply voltages from 1V to 6V, with a maximum dual supply voltage of 5V. Offers 130 Ohm on-state resistance and a propagation delay of 60ns. Packaged in a 16-SO surface mount configuration with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC4051NSR technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 130R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
