8:1 analog multiplexer/demultiplexer IC, featuring a 180MHz bandwidth and 4ns propagation delay. Operates with single or dual supplies from 1V to 6V, with a maximum dual supply voltage of 5V. This surface mount component, packaged in a 16-TSSOP with gold contact plating, offers 130 Ohms on-state resistance and ±25mA output current. Designed for a wide temperature range of -55°C to 125°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4051PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 180MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 130R |
| Operating Supply Current | 160uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
