8:1 analog multiplexer, 1-channel, 1 circuit, featuring a 180MHz -3dB bandwidth. Operates with dual supply voltages from 1V to 5V, or single supply from 2V to 6V. Surface mountable in a 16-TSSOP package with gold contact plating. Supports high and low level output currents of 25mA, with a nominal supply current of 16µA. Extended operating temperature range from -55°C to 125°C, RoHS compliant, and lead-free.
Texas Instruments CD74HC4051PWTG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
