
Automotive-grade 8:1 analog multiplexer/demultiplexer IC featuring a 180MHz -3dB bandwidth. Operates with dual supply voltages from 1V to 5V, or single supply from 2V to 6V. Surface-mount SOIC package with gold contact plating, suitable for temperatures from -40°C to 125°C. Offers 8 inputs and 1 output with a typical on-state resistance of 130 Ohms and a propagation delay of 60ns.
Texas Instruments CD74HC4051QM96Q1 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| Height | 1.75mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single, Dual |
| Thickness | 1.58mm |
| Weight | 0.004984oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051QM96Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
