Automotive-grade 8:1 analog multiplexer, featuring a 180MHz -3dB bandwidth and 1-channel, 8-bit operation. This surface-mount IC supports dual supply voltages from 1V to 5V, with a maximum supply voltage of 6V. It offers ±25mA high and low level output current, a propagation delay of 8ns, and operates across a temperature range of -40°C to 125°C. Packaged in a 16-TSSOP with gold contact plating, this RoHS-compliant component is ideal for automotive applications.
Texas Instruments CD74HC4051QPWRG4Q1 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 16uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051QPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
