
Automotive 8:1 analog multiplexer, featuring a 1-channel, 1-circuit design with 8 input channels and 1 output. Operates with dual supply voltages from 1V to 5V, or single supply from 2V to 6V. Offers a bandwidth of 180MHz and an on-state resistance of 130 Ohms. Packaged in a 16-TSSOP with gold contact plating, this surface-mount component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments CD74HC4051QPWRQ1 technical specifications.
| Bandwidth | 180MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 130R |
| Operating Supply Current | 16uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.002169oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4051QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
