High-speed CMOS analog multiplexer/demultiplexer featuring 4-channel operation. This component offers a wide dual supply voltage range from 1V to 5V and a maximum supply voltage of 6V. With a bandwidth of 185MHz and a propagation delay of 4ns, it supports efficient signal routing. The 16-PDIP package with gold contact plating is designed for through-hole mounting. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD74HC4052EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4052EE4 technical specifications.
| Bandwidth | 185MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| Height | 4.57mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 130R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4052EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
