The CD74HC4052M96G3 is a 16-channel dual multiplexer from Texas Instruments, operating within a temperature range of -55 to 125°C. It has 16 terminals and 1 function, with a supply voltage of 4.5 to 6V. The device is packaged in a plastic SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for military temperature grade applications.
Texas Instruments CD74HC4052M96G3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC4052M96G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.