High-speed CMOS analog multiplexer/demultiplexer featuring 4 channels and dual supply voltage capability from 1V to 5V, with a maximum supply voltage of 6V. This surface-mount device offers a bandwidth of 185MHz and a propagation delay of 4ns. It supports both single and dual supply types, with a nominal supply current of 16µA. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is packaged in a 16-SOIC format with gold contact plating.
Texas Instruments CD74HC4052MG4 technical specifications.
| Bandwidth | 185MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 130R |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4052MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
