High-speed CMOS 4-channel analog multiplexer/demultiplexer with a 185MHz -3dB bandwidth. Features dual supply voltage operation from 1V to 5V, with a maximum supply voltage of 6V. Offers 4PST throw configuration across two circuits, each with 4 channels. Packaged in a 16-TSSOP with gold contact plating, suitable for surface mounting. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 185MHz |
| Bandwidth | 185MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Weight | 0.002183oz |
| RoHS | Compliant |
