
Analog multiplexer/demultiplexer IC featuring 2 channels, each with a 4:1 differential configuration. Operates with dual supply voltages from 1V to 5V, and single supply from 2V to 6V. Offers a bandwidth of 185MHz and an on-state resistance of 130 Ohms. Packaged in a 16-TSSOP, surface-mount device with gold contact plating, suitable for operating temperatures from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC4052PWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4052PWT technical specifications.
| Bandwidth | 185MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 130R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 16uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | 4PST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4052PWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
