
High-speed CMOS 4-channel analog multiplexer/demultiplexer with 185MHz bandwidth. Features dual supply voltage range from 1V to 5V, with a maximum supply voltage of 6V. Operates across a wide temperature range of -55°C to 125°C. This surface-mount component, housed in a 16-TSSOP package, offers 4PST throw configuration and 130 Ohm on-state resistance.
Sign in to ask questions about the Texas Instruments CD74HC4052PWTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4052PWTE4 technical specifications.
| Bandwidth | 185MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 130R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4052PWTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
