
The CD74HC4053E is a 16-pin dual multiplexer from Texas Instruments, designed for use in logic circuits. It operates within a temperature range of -55 to 125 degrees Celsius and can handle supply voltages between 2 and 6 volts. The device features 3 channels and is packaged in a PDIP-16 format. It is suitable for use in military-grade applications due to its temperature grade classification.
Texas Instruments CD74HC4053E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 6.35 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 0 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC4053E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.