High-performance 3-channel analog switch featuring a 200MHz -3dB bandwidth. This surface-mount device operates with dual supply voltages from 1V to 5V, and single supply voltages from 2V to 6V. It offers a throw configuration of DPST and supports 2:1 (SPDT) switching across its three circuits. With a maximum operating temperature of 125°C and a minimum of -55°C, this RoHS compliant component is ideal for demanding applications.
Texas Instruments CD74HC4053ME4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4053ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
