
3-channel analog switch, featuring a 2:1 (SPDT) configuration, operates with dual supply voltages from 1V to 5V and single supply from 2V to 6V. This surface mount device offers a bandwidth of 200MHz and an on-state resistance of 130 Ohms. Designed for multiplexer and demultiplexer logic functions, it supports a wide operating temperature range of -55°C to 125°C. The component is RoHS compliant and packaged in a 16-SOIC with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4053MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 130R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 16uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4053MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
