Triple 2-channel, single-ended multiplexer/demultiplexer with a 200MHz bandwidth. Features a TSSOP-16 package for surface mounting and supports dual supply voltages from 1V to 5V, with a maximum single supply voltage of 6V. Offers 6 inputs and 3 outputs, with an on-state resistance of 130 Ohms and a propagation delay of 8ns. Operates across a wide temperature range of -55°C to 125°C, with a nominal supply current of 16uA.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 130R |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Weight | 0.002183oz |
| RoHS | Compliant |
