3-channel analog switch, SPDT, featuring a 200MHz bandwidth and 130 Ohm drain-to-source resistance. Operates with dual supply voltages from 1V to 5V, and single supply voltages from 2V to 6V. This surface mount component, housed in a 16-TSSOP package with gold contact plating, offers a wide operating temperature range of -55°C to 125°C. It includes 3 circuits, each with 6 inputs and 3 outputs, and a nominal supply current of 8uA.
Sign in to ask questions about the Texas Instruments CD74HC4053PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4053PWR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Drain to Source Resistance | 130R |
| Dual Supply Voltage | 3V |
| Frequency | 200MHz |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4053PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
