Triple 2:1 analog switch IC, featuring 3 independent SPDT switches. Operates with dual supply voltages from 1V to 3V, and single supply from 2V to 6V, with a maximum dual supply of 5V. Offers a 200MHz -3dB bandwidth and a 60ns propagation delay. Packaged in a 16-TSSOP, surface-mount configuration with gold contact plating. Suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC4053PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4053PWRG4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4053PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
