3-channel analog switch, featuring a 2:1 (SPDT) configuration, operates with dual supply voltages from 1V to 5V and single supply voltages from 2V to 6V. This multiplexer/demultiplexer IC offers a 200MHz bandwidth and 130 Ohm on-state resistance. Designed for surface mounting in a 16-TSSOP package with gold contact plating, it supports a temperature range of -55°C to 125°C. The component is lead-free and RoHS compliant.
Texas Instruments CD74HC4053PWT technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 130R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 16uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4053PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
