
High-speed CMOS programmable divide-by-N counter, featuring a 5-bit counter with 16 bits per element. Operates on a 2V to 6V supply voltage with a maximum frequency of 54MHz. This through-hole mount component utilizes positive edge clock triggering and asynchronous reset. It offers a propagation delay of 300ns and a quiescent current of 8uA. Packaged in a 24-PDIP with gold contact plating, it supports down, unidirectional counting and is RoHS compliant.
Texas Instruments CD74HC4059E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 54MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.131759oz |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4059E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
