
Programmable divide-by-N counter IC featuring CMOS technology. Operates with a positive edge clock trigger, supporting unidirectional down counting. Offers a maximum operating frequency of 54MHz and a propagation delay of 300ns. This through-hole mounted component is housed in a 24-pin PDIP package with gold contact plating, suitable for a wide operating temperature range of -55°C to 125°C. It requires a supply voltage between 2V and 6V, with a low quiescent current of 8uA.
Texas Instruments CD74HC4059EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 54MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.131759oz |
| RoHS | Compliant |
No datasheet is available for this part.
