
High-speed CMOS programmable divide-by-N counter, operating from 2V to 6V, features a 54MHz maximum frequency and 300ns propagation delay. This surface-mount device utilizes positive edge clock triggering and offers asynchronous reset functionality. Designed with a 16-bit capacity per element, it supports down counting and is packaged in a 2000-piece tape and reel. The component is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Texas Instruments CD74HC4059M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 54MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4059M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
