
Programmable divide-by-N counter IC, featuring CMOS technology and a 74HC series designation. Operates with a positive edge clock trigger, supporting down, unidirectional counting. Offers a maximum operating frequency of 54MHz and a wide supply voltage range of 2V to 6V. Packaged in a 24-pin SOIC with gold contact plating, suitable for surface mounting. Includes asynchronous reset and synchronous operation, with a propagation delay of 300ns.
Texas Instruments CD74HC4059M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Frequency | 54MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4059M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
