
14-stage binary counter with integrated oscillator, operating from 2V to 6V. Features negative edge clock triggering, asynchronous reset, and up/unidirectional counting. Achieves a maximum frequency of 35MHz with a propagation delay of 450ns. This CMOS logic IC is housed in a 16-SOIC surface mount package with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC4060M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4060M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
