
14-stage binary counter IC, featuring a high-speed CMOS logic technology. Operates with a negative edge clock trigger and supports unidirectional counting. Offers a maximum operating frequency of 35MHz and a wide operating temperature range from -55°C to 125°C. This surface-mount component is housed in a 16-SOIC package with gold contact plating and is RoHS compliant.
Texas Instruments CD74HC4060MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4060MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
