
High-speed CMOS logic 14-stage binary counter with oscillator, designed for surface mount applications in a TSSOP package. Features negative edge clock triggering, asynchronous reset, and operates with a maximum supply voltage of 6V and a minimum of 2V. Delivers a maximum operating frequency of 35MHz with a propagation delay of 450ns. This unidirectional counter offers a quiescent current of 8uA and operates across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC4060PWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4060PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
