
The CD74HC4060PWTE4 is a 14-bit counter IC with a maximum operating frequency of 35MHz and a negative edge trigger. It operates within a temperature range of -55°C to 125°C and is available in a TSSOP16 package. This device is RoHS compliant and is suitable for surface mount applications. It is not radiation hardened and has an asynchronous reset function.
Texas Instruments CD74HC4060PWTE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4060PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
