
Quad 1:1 SPST analog switch, featuring 4 channels with a 200MHz bandwidth. This through-hole mounted integrated circuit operates with a single supply voltage range of 2V to 10V. It offers a low on-state resistance of 70 Ohms and supports high and low level output currents of 25mA. Packaged in a 14-pin PDIP with gold contact plating, this RoHS compliant component is designed for operation between -55°C and 125°C.
Texas Instruments CD74HC4066EE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 70R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4066EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
