Four-channel analog switch, 1:1 (SPST) configuration, operating with a 2V to 10V supply range. Features a 200MHz -3dB bandwidth and 25mA output current capability. This surface mount component is housed in a 14-SOIC package with gold contact plating. It offers non-inverting polarity and a wide operating temperature range of -55°C to 125°C. RoHS compliant and lead-free, with a low maximum supply current of 16µA.
Texas Instruments CD74HC4066M96E4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4066M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
